
64-bit RISC microprocessor featuring a 1.86GHz clock speed and 65nm process technology. This single-core MPU offers 32KB instruction cache and 32KB data cache. It utilizes a 478-pin Plastic Pin Grid Array (PGA) package with through-hole mounting. Operating voltage is 1.05V, with a maximum of 1.3V, and it functions within a temperature range of 0°C to 100°C.
Intel BX80537540 SLA2F technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 478 |
| PCB | 478 |
| Package Length (mm) | 35.05(Max) |
| Package Width (mm) | 35.05(Max) |
| Package Height (mm) | 2.06(Max) |
| Seated Plane Height (mm) | 2.71(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Celeron® Processor 540 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Celeron |
| Maximum Speed | 1860MHz |
| Process Technology | 65nm |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80537540 SLA2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.