Intel BX80553920 technical specifications.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B775 |
| Width | 34 |
| Length | 34 |
| Pin Count | 775 |
| Supply Current-Max | 125000 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 2800 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BX80553920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.