Intel BX805565130A SLAGC technical specifications.
| Package/Case | FCLGA6 |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.35(Max) |
| Seated Plane Height (mm) | 4.35(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX805565130A SLAGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.