Intel BX805573060 technical specifications.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-N775 |
| Pin Count | 775 |
| Supply Voltage-Min | 0.85 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 1066 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 64 |
| Speed | 2400 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BX805573060 to view detailed technical specifications.
No datasheet is available for this part.