MPU Core™2 Duo Processor E4400 65nm 2GHz 775-Pin FCLGA6
Intel BX80557E4400 technical specifications.
| Frequency | 2GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80557E4400 to view detailed technical specifications.
No datasheet is available for this part.