64-bit dual-core microprocessor operating at 2.5GHz, built on 45nm process technology. Features a 775-pin FCLGA6 package with a 1.09mm pin pitch, measuring 37.55mm x 37.55mm x 4.24mm. Supports a maximum operating supply voltage range of 1.26V to 1.575V and utilizes a PECI interface.
Intel BX80571E5200 SLAY7 technical specifications.
| Package/Case | FCLGA6 |
| Pin Count | 775 |
| PCB | 775 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.24(Max) |
| Seated Plane Height (mm) | 4.24(Max) |
| Pin Pitch (mm) | 1.09 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Pentium® Processor E5200 |
| Data Bus Width | 64bit |
| Device Core | Pentium |
| Maximum Speed | 2500MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 2 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.26|1.3625|1.575V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80571E5200 SLAY7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.