Intel BX80605I5750SSLBLH technical specifications.
| Package/Case | LGA |
| Frequency | 2.4GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80605I5750SSLBLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.