Intel BXC80557E2140 technical specifications.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N775 |
| Supply Current-Max | 75000 |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1600 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BXC80557E2140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.