The C80186-6 is a 16-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 68-terminal quad package and a commercial temperature grade. The microprocessor operates at a nominal supply voltage of 5 volts and has a speed of 6 MHz. It is designed for use in various applications, including those requiring a high level of processing power and complexity.
Intel C80186-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel C80186-6 to view detailed technical specifications.
No datasheet is available for this part.