
Intel CG82NM10SLGXX technical specifications.
| Length | 17mm |
| Max Operating Temperature | 115°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NM10 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel CG82NM10SLGXX to view detailed technical specifications.
No datasheet is available for this part.
