Intel CH80566EE025DW technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Height | 2.272mm |
| Length | 22.05mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 22.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intel CH80566EE025DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.