Intel CL8066202302204 technical specifications.
| Number of Terminals | 1440 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1440 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 2800 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel CL8066202302204 to view detailed technical specifications.
No datasheet is available for this part.