Intel CL8067702998810SR34T technical specifications.
| Number of Terminals | 1440 |
| Terminal Position | BOTTOM |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 3600 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel CL8067702998810SR34T to view detailed technical specifications.
No datasheet is available for this part.