
Intel CM80616003177ACSLBTK technical specifications.
| Data Bus Width | 64b |
| Interface | USB, PCIe |
| Max Frequency | 3.33GHz |
| Max Operating Temperature | 72.6°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.4V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i5-660 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM80616003177ACSLBTK to view detailed technical specifications.
No datasheet is available for this part.