This 8-core microprocessor operates at a maximum frequency of 2.9GHz and features 750GB of DDR3 memory. It is designed to function within a temperature range of up to 72°C. The device is packaged in a tray format and requires an operating supply voltage of 1.35V.
Intel CM8062101122501SR0HA technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 72°C |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E5-2690 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062101122501SR0HA to view detailed technical specifications.
No datasheet is available for this part.