Intel CM8062300833803/SR008 technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 3.3GHz |
| Max Frequency | 3.3GHz |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062300833803/SR008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.