Intel CM8062301002115SR065 technical specifications.
| Frequency | 2.7GHz |
| Max Operating Temperature | 65°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062301002115SR065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.