Intel CM8062301046804SR05J technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.5GHz |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 69.1°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | G540 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062301046804SR05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.