Intel CM8062307262304SR00G technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 3.1GHz |
| Interface | USB, PCIe |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 72.6°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.75V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E3-1225 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062307262304SR00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.