
CPU - Central Processing Units Core i5-3470S Quad CR 2.9GHz FCLGA1155
Intel CM8063701094000SR0TA technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.9GHz |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 69.1°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | i5-3470S |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701094000SR0TA to view detailed technical specifications.
No datasheet is available for this part.