Intel CM8063701094903SR0P1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 69.8°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i5-3570T |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701094903SR0P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.