Intel CM8063701095203SR0P3 technical specifications.
| Data Bus Width | 64b |
| Frequency | 3GHz |
| Max Frequency | 3GHz |
| Max Operating Temperature | 69.1°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i5-3550S |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701095203SR0P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
