
This 2-core microprocessor features a 64-bit data bus width and operates at a maximum frequency of 2.9GHz. It is designed for use in surface mount applications and has a maximum operating temperature of 65°C. The device is part of the i5-3470T series and is packaged in a tray format with 32GB of DDR3 memory.
Intel CM8063701159502SR0RJ technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.9GHz |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 65°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i5-3470T |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701159502SR0RJ to view detailed technical specifications.
No datasheet is available for this part.