
The Intel E3-1225v2 microprocessor features 64-bit data bus width and operates at a maximum frequency of 3.2GHz. It is designed for use with DDR3 memory and has a minimum supply voltage of 1.65V. This surface-mount device is packaged in a tray and is compliant with RoHS regulations. The processor has four cores and is suitable for a range of applications.
Intel CM8063701160603SR0PJ technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.2GHz |
| Max Frequency | 3.2GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 925mV |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E3-1225v2 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701160603SR0PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.