Intel CM8066201937801 SR2LP technical specifications.
| Family Name | Core™ i7-6700TE Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i7 |
| Maximum Speed | 2400MHz |
| Process Technology | 14nm |
| Core Architecture | i7 |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Pin Count | 1151 |
| Package/Case | FCLGA |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Intel CM8066201937801 SR2LP to view detailed technical specifications.
No datasheet is available for this part.