Intel CM8068403358316S R3QS technical specifications.
| Family Name | Core™ i7-8700 Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i7 |
| Maximum Speed | 3200MHz |
| Process Technology | 14nm |
| Core Architecture | i7 |
| Number of CPU Cores | 6 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Pin Count | 1151 |
| Package/Case | FCLGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel CM8068403358316S R3QS to view detailed technical specifications.
No datasheet is available for this part.