The Intel i5-520E is a 2-core microprocessor with 8GB of DDR3 memory, operating at a maximum frequency of 2.4GHz. It is packaged in a FCBGA package and is suitable for use in temperatures up to 105°C. The microprocessor has a 64-bit data bus width and is available in a tray packaging format.
Intel CN80617004461ACSLBXK technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i5-520E |
| RoHS | Compliant |
Download the complete datasheet for Intel CN80617004461ACSLBXK to view detailed technical specifications.
No datasheet is available for this part.