Intel CP80617003981AHSLBTQ technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Frequency | 2.66GHz |
| Max Frequency | 2.66GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-620M |
| RoHS | Compliant |
Download the complete datasheet for Intel CP80617003981AHSLBTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.