
CP80617004119AE, Microprocessor CP80617 i5 64bit SSE4.1, SSE4.2 2400MHz 988-Pin rPGA
Intel CP80617004119AE technical specifications.
| Data Bus Width | 64b |
| Length | 37.5mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.89V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel CP80617004119AE to view detailed technical specifications.
No datasheet is available for this part.