
This 32-bit microprocessor operates at a maximum frequency of 1GHz and can handle a maximum supply voltage of 1.15V. The minimum supply voltage is 750mV. It is available in a surface mount package with a FCBGA case. The processor is packaged in a tray and is not radiation hardened.
Intel CT80618005841ABSLH5M technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Max Frequency | 1GHz |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel CT80618005841ABSLH5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
