
This 1GHz 32-bit DDR2 microprocessor is packaged in a surface mount FCBGA package. It features a memory size of 2GB and operates within a supply voltage range of 1.1V to 750mV. The device is suitable for use in tray packaging.
Intel CT80618005841ABSLJ37 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Max Frequency | 1GHz |
| Max Supply Voltage | 1.1V |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E640T |
| RoHS | Compliant |
Download the complete datasheet for Intel CT80618005841ABSLJ37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
