
Intel CT80618005844ABSLJ36 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E620T |
| RoHS | Compliant |
Download the complete datasheet for Intel CT80618005844ABSLJ36 to view detailed technical specifications.
No datasheet is available for this part.
