Intel CV82524EFLSLHAK technical specifications.
| Package/Case | FCBGA |
| Interface | PCI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel CV82524EFLSLHAK to view detailed technical specifications.
No datasheet is available for this part.