The D2115A is a 16-terminal dual-port SRAM IC from Intel. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a JEDEC package code of R-XDIP-T16 and is classified as a commercial temperature grade. It supports parallel access and has an access time of up to 45 nanoseconds.
Intel D2115A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D2115A to view detailed technical specifications.
No datasheet is available for this part.