This 28-pin dual-EPROM IC from Intel operates within a commercial temperature range of 0 to 70 degrees Celsius. It requires a nominal supply voltage of 5V and has a maximum supply current of 0.075A. The device features a DIP28 package and supports up to 8192 words of memory. The access time is maximized at 200 nanoseconds, and the I/O type is common.
Intel D2764A-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.075 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D2764A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.