The D2816 is a 24-bit dual-port EEPROM memory IC from Intel. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5V. The device has a maximum supply current of 0.14A and a maximum standby current of 0.06A. It features a 2048-word capacity with 2000 words of code. The memory IC is available in a DIP24 package.
Intel D2816 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.14 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.06 |
| Access Time-Max | 250 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D2816 to view detailed technical specifications.
No datasheet is available for this part.