The D2817A3 is a 28-pin dual EEPROM IC from Intel with a commercial temperature grade and a 5V supply voltage. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a maximum access time of 350 nanoseconds and a memory capacity of 2048 words. It is available in a DIP28 package with a terminal position of dual. The IC is designed for parallel access and has a number of words of 2000.
Intel D2817A3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 350 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D2817A3 to view detailed technical specifications.
No datasheet is available for this part.