Intel D5C121-55 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 24 |
| Number of Inputs | 36 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel D5C121-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.