MCU 8-bit MCS51 80C51 CISC 8KB EPROM 5V 40-Pin CDIP
Intel D87C521SF76 technical specifications.
| Access Time | 16us |
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel D87C521SF76 to view detailed technical specifications.
No datasheet is available for this part.