Intel DA82562ET technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DA82562ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
