Intel DF8064101050706SR0DB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.6GHz |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel DF8064101050706SR0DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
