Intel DJLXT971ALE.A4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DJLXT971ALE.A4 to view detailed technical specifications.
No datasheet is available for this part.