Intel DK-DEV-2AGX260N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Arria II GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-2AGX260N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
