Intel DK-DEV-4SE530N technical specifications.
| Package/Case | FBGA |
| Core Architecture | FPGA |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 16V |
| Packaging | Box |
| Series | Stratix® IV |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-4SE530N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.