Intel DK-DEV-4SGX230N technical specifications.
| Core Architecture | FPGA |
| Interface | USB, Ethernet, HDMI, PCIe |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-4SGX230N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.