
EP3C120F780 FPGA Development Kit 50MHz/125MHz 264MB RAM 64MB Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel DK-EMB-3C120N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Supported Device | EP3C120F780 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/125MHz |
| RAM Size | 264MB |
| Program Memory Size | 64MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| RS232 | 1 |
| Ethernet | 1 |
| Display Interface | Composite Digital TV In/VGA |
| Display Type | CRT/LCD |
| IDE | Nios II/Quartus II |
| JTAG Support | No |
| Audio Interfaces | No |
| Touchscreen | On Daughter Card |
| Cage Code | 4BA62 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel DK-EMB-3C120N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.