Intel DK-N2EVAL-3C25N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet, VGA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Cyclone® III |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-N2EVAL-3C25N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.