Intel DK-SI-4S100G2N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Series | Stratix® IV |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-SI-4S100G2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.