Intel DSL2310SLJ3V technical specifications.
| Interface | PCI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel DSL2310SLJ3V to view detailed technical specifications.
No datasheet is available for this part.