Intel DSL2310SLJ3W technical specifications.
| Interface | PCI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel DSL2310SLJ3W to view detailed technical specifications.
No datasheet is available for this part.